Z000-4G7U1-11000 | |
---|---|
DigiKey Part Number | 609-Z000-4G7U1-11000TR-ND - Tape & Reel (TR) 609-Z000-4G7U1-11000CT-ND - Cut Tape (CT) 609-Z000-4G7U1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z000-4G7U1-11000 |
Description | CLIP,SUS T0.15,HEIGHT 1.34 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Clip Terminal Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.71600 | ¥17.90 |
50 | ¥0.66160 | ¥33.08 |
100 | ¥0.63950 | ¥63.95 |
250 | ¥0.55136 | ¥137.84 |
500 | ¥0.52934 | ¥264.67 |
1,000 | ¥0.46318 | ¥463.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥0.25916 | ¥725.65 |
5,600 | ¥0.24551 | ¥1,374.86 |
8,400 | ¥0.24013 | ¥2,017.09 |