SFW16S-2STME1LF

DigiKey Part Number
609-1151-2-ND - Tape & Reel (TR)
609-1151-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFW16S-2STME1LF
Description
CONN FFC FPC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW16S-2STME1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.56600¥55.66
25¥5.08680¥127.17
50¥4.78800¥239.40
100¥4.58850¥458.85
250¥4.18964¥1,047.41
500¥3.99012¥1,995.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.29180¥3,291.80
2,000¥3.19206¥6,384.12
3,000¥2.99256¥8,977.68
5,000¥2.89279¥14,463.95
10,000¥2.69329¥26,932.90
25,000¥2.59354¥64,838.50
Manufacturers Standard Package