SFV34R-4STBE1HLF | |
---|---|
DigiKey Part Number | 609-5206-2-ND - Tape & Reel (TR) 609-5206-1-ND - Cut Tape (CT) 609-5206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV34R-4STBE1HLF |
Description | CONN FPC TOP 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV34R-4STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.77320 | ¥144.33 |
50 | ¥5.64840 | ¥282.42 |
100 | ¥5.40370 | ¥540.37 |
250 | ¥4.91208 | ¥1,228.02 |
500 | ¥4.42098 | ¥2,210.49 |
1,000 | ¥3.92971 | ¥3,929.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56128 | ¥10,683.84 |
6,000 | ¥3.43849 | ¥20,630.94 |
9,000 | ¥3.26656 | ¥29,399.04 |
15,000 | ¥3.19288 | ¥47,893.20 |