SFV20R-2STBE1HLF | |
---|---|
DigiKey Part Number | 609-6066-2-ND - Tape & Reel (TR) 609-6066-1-ND - Cut Tape (CT) 609-6066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-2STBE1HLF |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-2STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥3.98000 | ¥99.50 |
50 | ¥3.74700 | ¥187.35 |
100 | ¥3.59100 | ¥359.10 |
250 | ¥3.27900 | ¥819.75 |
500 | ¥3.12268 | ¥1,561.34 |
1,000 | ¥2.57624 | ¥2,576.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34204 | ¥7,026.12 |
6,000 | ¥2.26398 | ¥13,583.88 |
9,000 | ¥2.10784 | ¥18,970.56 |
15,000 | ¥2.07662 | ¥31,149.30 |
30,000 | ¥2.02978 | ¥60,893.40 |