PSAS5F2130021TR | |
---|---|
DigiKey Part Number | 609-PSAS5F2130021TR-ND - Tape & Reel (TR) 609-PSAS5F2130021TRCT-ND - Cut Tape (CT) 609-PSAS5F2130021TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5F2130021TR |
Description | SAS PCIE,STORAGE CONNECTORS, 5.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F2130021TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.87000 | ¥157.87 |
10 | ¥136.84900 | ¥1,368.49 |
25 | ¥129.70520 | ¥3,242.63 |
50 | ¥127.82500 | ¥6,391.25 |
100 | ¥112.78630 | ¥11,278.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥105.26729 | ¥36,843.55 |
700 | ¥103.01159 | ¥72,108.11 |