MDT420M03001 | |
---|---|
DigiKey Part Number | MDT420M03001TR-ND - Tape & Reel (TR) MDT420M03001CT-ND - Cut Tape (CT) MDT420M03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420M03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M03001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.62200 | ¥146.22 |
25 | ¥13.99920 | ¥349.98 |
50 | ¥13.68900 | ¥684.45 |
100 | ¥13.06670 | ¥1,306.67 |
250 | ¥11.82212 | ¥2,955.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.57783 | ¥8,462.26 |
1,600 | ¥9.02227 | ¥14,435.63 |
2,400 | ¥8.71115 | ¥20,906.76 |
5,600 | ¥8.27559 | ¥46,343.30 |
8,000 | ¥8.08892 | ¥64,711.36 |