MDT420A02001 | |
---|---|
DigiKey Part Number | MDT420A02001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDT420A02001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420A02001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed A | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.23817 | ¥36,952.68 |