MDT320M01501 | |
---|---|
DigiKey Part Number | 609-MDT320M01501TR-ND - Tape & Reel (TR) 609-MDT320M01501CT-ND - Cut Tape (CT) 609-MDT320M01501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320M01501 |
Description | PCIE M.2 GEN5 CONNECTOR, 0.5MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320M01501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 29; 5R1, 29; 4R2 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.11300 | ¥461.13 |
25 | ¥43.67440 | ¥1,091.86 |
50 | ¥42.65980 | ¥2,132.99 |
100 | ¥40.62890 | ¥4,062.89 |
250 | ¥35.55012 | ¥8,887.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥31.48739 | ¥28,338.65 |
1,800 | ¥28.44021 | ¥51,192.38 |
2,700 | ¥27.42448 | ¥74,046.10 |