ID09S33E4UV00 | |
---|---|
DigiKey Part Number | ID09S33E4UV00-ND |
Manufacturer | |
Manufacturer Product Number | ID09S33E4UV00 |
Description | DSUB R/A STB 9 SOCKET |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Current Rating (Amps) | 5A | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |