HM2P95PD8110N9LF | |
---|---|
DigiKey Part Number | 609-HM2P95PD8110N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P95PD8110N9LF |
Description | CONN HEADER 200POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P95PD8110N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | DE 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.93500 | ¥259.35 |
25 | ¥24.56360 | ¥614.09 |
48 | ¥23.99146 | ¥1,151.59 |
96 | ¥22.84979 | ¥2,193.58 |
240 | ¥20.11404 | ¥4,827.37 |