HM2P08PD5110N9LF | |
---|---|
DigiKey Part Number | 609-2129-ND |
Manufacturer | |
Manufacturer Product Number | HM2P08PD5110N9LF |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P08PD5110N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.89900 | ¥548.99 |
25 | ¥51.85960 | ¥1,296.49 |
48 | ¥50.59625 | ¥2,428.62 |
96 | ¥48.06583 | ¥4,614.32 |
240 | ¥43.00604 | ¥10,321.45 |
480 | ¥40.47640 | ¥19,428.67 |
960 | ¥35.41684 | ¥34,000.17 |
2,400 | ¥33.64604 | ¥80,750.50 |