HM2J09PE5130N9 | |
---|---|
DigiKey Part Number | HM2J09PE5130N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2J09PE5130N9 |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |