HM2J09PE5118N9LF | |
---|---|
DigiKey Part Number | 609-HM2J09PE5118N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2J09PE5118N9LF |
Description | CONN HEADER 66POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J09PE5118N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 66 (55 + 11 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.36100 | ¥463.61 |
25 | ¥43.79440 | ¥1,094.86 |
64 | ¥42.72688 | ¥2,734.52 |
128 | ¥40.59039 | ¥5,195.57 |
256 | ¥36.31750 | ¥9,297.28 |
448 | ¥34.18118 | ¥15,313.17 |
960 | ¥29.90857 | ¥28,712.23 |
2,432 | ¥28.41315 | ¥69,100.78 |