F536-1A7H1-11018 | |
---|---|
DigiKey Part Number | 609-F536-1A7H1-11018TR-ND - Tape & Reel (TR) 609-F536-1A7H1-11018CT-ND - Cut Tape (CT) 609-F536-1A7H1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F536-1A7H1-11018 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F536-1A7H1-11018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63800 | ¥46.38 |
25 | ¥4.23600 | ¥105.90 |
50 | ¥3.98820 | ¥199.41 |
100 | ¥3.82150 | ¥382.15 |
250 | ¥3.48936 | ¥872.34 |
500 | ¥3.32320 | ¥1,661.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.77858 | ¥3,334.30 |
2,400 | ¥2.58518 | ¥6,204.43 |
3,600 | ¥2.48057 | ¥8,930.05 |
6,000 | ¥2.35714 | ¥14,142.84 |
8,400 | ¥2.28065 | ¥19,157.46 |
12,000 | ¥2.20353 | ¥26,442.36 |
30,000 | ¥2.05648 | ¥61,694.40 |