F32D-1A7Y1-21030 | |
---|---|
DigiKey Part Number | 609-F32D-1A7Y1-21030TR-ND - Tape & Reel (TR) 609-F32D-1A7Y1-21030CT-ND - Cut Tape (CT) 609-F32D-1A7Y1-21030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32D-1A7Y1-21030 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32D-1A7Y1-21030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.35760 | ¥158.94 |
50 | ¥6.22140 | ¥311.07 |
100 | ¥5.95050 | ¥595.05 |
250 | ¥5.40960 | ¥1,352.40 |
500 | ¥4.86874 | ¥2,434.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.05723 | ¥6,491.57 |
3,200 | ¥3.92198 | ¥12,550.34 |
4,800 | ¥3.78674 | ¥18,176.35 |
8,000 | ¥3.59741 | ¥28,779.28 |
16,000 | ¥3.51626 | ¥56,260.16 |