F31S-1A7L1-11060 | |
---|---|
DigiKey Part Number | 609-F31S-1A7L1-11060TR-ND - Tape & Reel (TR) 609-F31S-1A7L1-11060CT-ND - Cut Tape (CT) 609-F31S-1A7L1-11060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31S-1A7L1-11060 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7L1-11060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.85200 | ¥98.52 |
25 | ¥9.43160 | ¥235.79 |
50 | ¥9.22120 | ¥461.06 |
100 | ¥8.80260 | ¥880.26 |
250 | ¥7.96384 | ¥1,990.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥7.12566 | ¥6,413.09 |
1,800 | ¥6.07777 | ¥10,939.99 |
2,700 | ¥5.86819 | ¥15,844.11 |
6,300 | ¥5.57477 | ¥35,121.05 |
9,000 | ¥5.44902 | ¥49,041.18 |