F31S-1A7L1-11010 | |
---|---|
DigiKey Part Number | 609-F31S-1A7L1-11010TR-ND - Tape & Reel (TR) 609-F31S-1A7L1-11010CT-ND - Cut Tape (CT) 609-F31S-1A7L1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31S-1A7L1-11010 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7L1-11010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.81600 | ¥95.40 |
50 | ¥3.59260 | ¥179.63 |
100 | ¥3.44240 | ¥344.24 |
250 | ¥3.14304 | ¥785.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.69400 | ¥2,424.60 |
1,800 | ¥2.39471 | ¥4,310.48 |
2,700 | ¥2.24505 | ¥6,061.64 |
6,300 | ¥2.17020 | ¥13,672.26 |
9,000 | ¥2.02053 | ¥18,184.77 |
22,500 | ¥1.99060 | ¥44,788.50 |