DEP09S064TLF | |
---|---|
DigiKey Part Number | DEP09S064TLF-ND |
Manufacturer | |
Manufacturer Product Number | DEP09S064TLF |
Description | CONN D-SUB RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEP09S064TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.16000 | ¥281.60 |
25 | ¥26.66880 | ¥666.72 |
40 | ¥26.04775 | ¥1,041.91 |
105 | ¥24.80771 | ¥2,604.81 |
315 | ¥21.70673 | ¥6,837.62 |
525 | ¥21.08653 | ¥11,070.43 |
945 | ¥17.98556 | ¥16,996.35 |
2,415 | ¥16.74521 | ¥40,439.68 |