DDMF50S300 | |
---|---|
DigiKey Part Number | DDMF50S300-ND |
Manufacturer | |
Manufacturer Product Number | DDMF50S300 |
Description | CONN DSUB RCPT 50POS T/H GOLD |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |