91921-31151LF | |
---|---|
DigiKey Part Number | 609-4458-2-ND - Tape & Reel (TR) 609-4458-1-ND - Cut Tape (CT) 609-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31151LF |
Description | CONN RCPT 51POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31151LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.82600 | ¥298.26 |
25 | ¥28.24840 | ¥706.21 |
50 | ¥27.59160 | ¥1,379.58 |
100 | ¥26.27710 | ¥2,627.71 |
250 | ¥22.99236 | ¥5,748.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.36473 | ¥16,291.78 |
1,600 | ¥18.39391 | ¥29,430.26 |
2,400 | ¥17.73701 | ¥42,568.82 |