91911-31515LF | |
---|---|
DigiKey Part Number | 609-91911-31515LFTR-ND - Tape & Reel (TR) 609-91911-31515LFCT-ND - Cut Tape (CT) 609-91911-31515LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31515LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31515LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.14200 | ¥221.42 |
25 | ¥20.97120 | ¥524.28 |
50 | ¥20.48520 | ¥1,024.26 |
100 | ¥19.50900 | ¥1,950.90 |
250 | ¥17.07048 | ¥4,267.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.07252 | ¥6,036.26 |