91911-31431LF | |
---|---|
DigiKey Part Number | 609-3435-2-ND - Tape & Reel (TR) 609-3435-1-ND - Cut Tape (CT) 609-3435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31431LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31431LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.45400 | ¥334.54 |
25 | ¥31.68560 | ¥792.14 |
50 | ¥30.94660 | ¥1,547.33 |
100 | ¥29.47300 | ¥2,947.30 |
250 | ¥25.78904 | ¥6,447.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.05230 | ¥12,526.15 |
1,000 | ¥21.36821 | ¥21,368.21 |
1,500 | ¥20.63132 | ¥30,946.98 |
2,500 | ¥19.89450 | ¥49,736.25 |