91911-31341LF | |
---|---|
DigiKey Part Number | 609-3427-2-ND - Tape & Reel (TR) 609-3427-1-ND - Cut Tape (CT) 609-3427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31341LF |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31341LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.67800 | ¥396.78 |
25 | ¥37.57800 | ¥939.45 |
50 | ¥36.70440 | ¥1,835.22 |
100 | ¥34.95730 | ¥3,495.73 |
250 | ¥30.58744 | ¥7,646.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.71342 | ¥14,856.71 |
1,000 | ¥25.34383 | ¥25,343.83 |
1,500 | ¥24.46993 | ¥36,704.90 |
2,500 | ¥23.59596 | ¥58,989.90 |