91910-21525LF | |
---|---|
DigiKey Part Number | 609-1583-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21525LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21525LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.66700 | ¥226.67 |
35 | ¥21.46514 | ¥751.28 |
70 | ¥20.96671 | ¥1,467.67 |
105 | ¥19.96857 | ¥2,096.70 |
280 | ¥17.47250 | ¥4,892.30 |
525 | ¥16.97333 | ¥8,911.00 |
1,015 | ¥14.47724 | ¥14,694.40 |
2,520 | ¥13.47877 | ¥33,966.50 |