90312-009LF | |
---|---|
DigiKey Part Number | 609-90312-009LF-ND |
Manufacturer | |
Manufacturer Product Number | 90312-009LF |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-009LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥7.91800 | ¥79.18 |
25 | ¥7.59680 | ¥189.92 |
50 | ¥7.43620 | ¥371.81 |
100 | ¥7.11270 | ¥711.27 |
250 | ¥6.46624 | ¥1,616.56 |
500 | ¥5.81940 | ¥2,909.70 |
1,000 | ¥5.17283 | ¥5,172.83 |
3,000 | ¥4.68790 | ¥14,063.70 |