90312-006LF | |
---|---|
DigiKey Part Number | 609-6094-ND |
Manufacturer | |
Manufacturer Product Number | 90312-006LF |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥7.50700 | ¥75.07 |
25 | ¥7.19880 | ¥179.97 |
50 | ¥7.04520 | ¥352.26 |
100 | ¥6.73830 | ¥673.83 |
250 | ¥6.12584 | ¥1,531.46 |
500 | ¥5.51324 | ¥2,756.62 |
1,000 | ¥4.90061 | ¥4,900.61 |
3,000 | ¥4.44122 | ¥13,323.66 |