89361-728LF | |
---|---|
DigiKey Part Number | 609-89361-728LF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-728LF |
Description | CONN RCPT 28POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-728LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 28 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
18 | ¥17.07556 | ¥307.36 |
36 | ¥16.34833 | ¥588.54 |
54 | ¥15.98574 | ¥863.23 |
108 | ¥15.25833 | ¥1,647.90 |
252 | ¥13.80532 | ¥3,478.94 |
504 | ¥12.71546 | ¥6,408.59 |
1,008 | ¥10.89894 | ¥10,986.13 |
2,502 | ¥10.17231 | ¥25,451.12 |