89361-112LF | |
---|---|
DigiKey Part Number | 609-5152-ND |
Manufacturer | |
Manufacturer Product Number | 89361-112LF |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-112LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥9.36600 | ¥327.81 |
70 | ¥9.16771 | ¥641.74 |
105 | ¥8.76857 | ¥920.70 |
245 | ¥7.97159 | ¥1,953.04 |
875 | ¥6.97509 | ¥6,103.20 |
1,750 | ¥5.97868 | ¥10,462.69 |
3,500 | ¥5.77938 | ¥20,227.83 |