87583-2010RPLF | |
---|---|
DigiKey Part Number | 609-87583-2010RPLFTR-ND - Tape & Reel (TR) 609-87583-2010RPLFCT-ND - Cut Tape (CT) 609-87583-2010RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-2010RPLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-2010RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥5.02760 | ¥125.69 |
50 | ¥4.92080 | ¥246.04 |
100 | ¥4.70730 | ¥470.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.27944 | ¥1,069.86 |
500 | ¥3.85158 | ¥1,925.79 |
750 | ¥3.76719 | ¥2,825.39 |