87520-3112ALF | |
---|---|
DigiKey Part Number | 609-87520-3112ALFTR-ND - Tape & Reel (TR) 609-87520-3112ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87520-3112ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-3112ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.97500 | ¥99.75 |
25 | ¥9.56560 | ¥239.14 |
50 | ¥9.36380 | ¥468.19 |
100 | ¥8.95660 | ¥895.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.14252 | ¥2,035.63 |
500 | ¥7.32814 | ¥3,664.07 |
750 | ¥7.12455 | ¥5,343.41 |
1,250 | ¥6.51389 | ¥8,142.36 |
1,750 | ¥6.10675 | ¥10,686.81 |
2,500 | ¥5.90320 | ¥14,758.00 |
6,250 | ¥5.69965 | ¥35,622.81 |
12,500 | ¥5.29253 | ¥66,156.62 |