86382000LF | |
---|---|
DigiKey Part Number | 86382000LF-ND |
Manufacturer | |
Manufacturer Product Number | 86382000LF |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, PTFE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.19200 | ¥431.92 |
25 | ¥40.80600 | ¥1,020.15 |
50 | ¥39.81100 | ¥1,990.55 |
100 | ¥37.82090 | ¥3,782.09 |
300 | ¥35.04547 | ¥10,513.64 |