86094328314T55F1LF | |
---|---|
DigiKey Part Number | 609-5338-ND |
Manufacturer | |
Manufacturer Product Number | 86094328314T55F1LF |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094328314T55F1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
16 | ¥18.06188 | ¥288.99 |
32 | ¥17.29188 | ¥553.34 |
48 | ¥16.90708 | ¥811.54 |
80 | ¥16.13838 | ¥1,291.07 |
240 | ¥14.60150 | ¥3,504.36 |
448 | ¥13.44868 | ¥6,025.01 |
960 | ¥11.52742 | ¥11,066.32 |
2,400 | ¥10.75892 | ¥25,821.41 |