86094328114748V1LF | |
---|---|
DigiKey Part Number | 609-6229-ND |
Manufacturer | |
Manufacturer Product Number | 86094328114748V1LF |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094328114748V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
16 | ¥14.77750 | ¥236.44 |
32 | ¥14.14906 | ¥452.77 |
48 | ¥13.83521 | ¥664.09 |
80 | ¥13.20650 | ¥1,056.52 |
240 | ¥11.94833 | ¥2,867.60 |
448 | ¥11.00498 | ¥4,930.23 |
960 | ¥9.43290 | ¥9,055.58 |
2,400 | ¥8.80403 | ¥21,129.67 |