86094327313745ELF | |
---|---|
DigiKey Part Number | 609-6221-ND |
Manufacturer | |
Manufacturer Product Number | 86094327313745ELF |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094327313745ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
16 | ¥12.06313 | ¥193.01 |
32 | ¥11.55281 | ¥369.69 |
48 | ¥11.29542 | ¥542.18 |
80 | ¥10.78250 | ¥862.60 |
240 | ¥9.75529 | ¥2,341.27 |
448 | ¥8.98516 | ¥4,025.35 |
960 | ¥7.70148 | ¥7,393.42 |
2,400 | ¥7.18810 | ¥17,251.44 |