86093968813765V1 | |
---|---|
DigiKey Part Number | 86093968813765V1-ND |
Manufacturer | |
Manufacturer Product Number | 86093968813765V1 |
Description | DIN TYPE R RA REC CNR |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |