76745-321-10LF | |
---|---|
DigiKey Part Number | 76745-321-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 76745-321-10LF |
Description | CONN HDR 10POS 0.100" STACK TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76745-321-10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.325" (33.660mm) | |
Length - Post (Mating) | 0.471" (11.963mm) | |
Length - Stack Height | 0.728" (18.500mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.80935 | ¥2,285.61 |