76745-153-06LF | |
---|---|
DigiKey Part Number | 609-76745-153-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 76745-153-06LF |
Description | CONN HDR 6POS 0.1" STACK T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76745-153-06LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.33153 | ¥1,065.22 |