76342-312LF | |
---|---|
DigiKey Part Number | 609-5992-ND |
Manufacturer | |
Manufacturer Product Number | 76342-312LF |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76342-312LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Blue | |
Insulation Height | 0.275" (6.99mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 11.04mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥25.05600 | ¥250.56 |
100 | ¥19.36940 | ¥1,936.94 |
500 | ¥16.34688 | ¥8,173.44 |
1,000 | ¥15.24323 | ¥15,243.23 |
5,000 | ¥13.13815 | ¥65,690.75 |