74901-609LF

DigiKey Part Number
609-74901-609LF-ND
Manufacturer
Manufacturer Product Number
74901-609LF
Description
CONN PLUG HSG 4POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Shielded
Insulation Material
Polycarbonate (PC)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥34.95783¥349,578.30