73306-121LF | |
---|---|
DigiKey Part Number | 73306-121LF-ND |
Manufacturer | |
Manufacturer Product Number | 73306-121LF |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,296 | ¥7.73762 | ¥10,027.96 |