7312P0235A13 | |
---|---|
DigiKey Part Number | 7312P0235A13-ND |
Manufacturer | |
Manufacturer Product Number | 7312P0235A13 |
Description | CONN SMART CARD PUSH-PULL R/A |
Customer Reference | |
Detailed Description | 18 (16 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold, GXT™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Smart Card | |
Number of Positions | 18 (16 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |