71600-240LF | |
---|---|
DigiKey Part Number | 609-71600-240LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-240LF |
Description | CONN RCPT 40P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-240LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.59200 | ¥215.92 |
30 | ¥20.45333 | ¥613.60 |
50 | ¥19.97780 | ¥998.89 |
100 | ¥19.02620 | ¥1,902.62 |
250 | ¥16.64816 | ¥4,162.04 |
500 | ¥16.17266 | ¥8,086.33 |
1,000 | ¥13.79428 | ¥13,794.28 |
2,500 | ¥12.84296 | ¥32,107.40 |