7112S0815X01LF | |
---|---|
DigiKey Part Number | 609-5807-2-ND - Tape & Reel (TR) 609-5807-1-ND - Cut Tape (CT) 609-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S0815X01LF |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7112S0815X01LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.10000 | ¥61.00 |
25 | ¥5.85520 | ¥146.38 |
50 | ¥5.73040 | ¥286.52 |
100 | ¥5.48090 | ¥548.09 |
250 | ¥4.98268 | ¥1,245.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥4.48432 | ¥2,914.81 |
1,300 | ¥4.38605 | ¥5,701.86 |