7112S0815X01 | |
---|---|
DigiKey Part Number | 7112S0815X01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7112S0815X01 |
Description | SIM CARD CNR S08 |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |