7111S1615A01 | |
---|---|
DigiKey Part Number | 7111S1615A01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7111S1615A01 |
Description | SIM CARD CNR S16 |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |