69145-316LF | |
---|---|
DigiKey Part Number | 69145-316LF-ND |
Manufacturer | |
Manufacturer Product Number | 69145-316LF |
Description | JUMPER LOW PRO DUAL MULTI |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 69145-316LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.53706 | ¥14,148.24 |