69145-216LF | |
---|---|
DigiKey Part Number | 609-5643-ND |
Manufacturer | |
Manufacturer Product Number | 69145-216LF |
Description | CONN SHUNT .100" 16POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69145-216LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.38000 | ¥103.80 |
25 | ¥9.93640 | ¥248.41 |
50 | ¥9.71520 | ¥485.76 |
200 | ¥9.27355 | ¥1,854.71 |
400 | ¥8.39028 | ¥3,356.11 |
600 | ¥7.72788 | ¥4,636.73 |
1,000 | ¥6.62381 | ¥6,623.81 |
2,600 | ¥6.18225 | ¥16,073.85 |