69145-110LF | |
---|---|
DigiKey Part Number | 609-5640-ND |
Manufacturer | |
Manufacturer Product Number | 69145-110LF |
Description | JUMPER LOW PRO DR MULTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69145-110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥8.03520 | ¥200.88 |
50 | ¥7.86360 | ¥393.18 |
100 | ¥7.52190 | ¥752.19 |
300 | ¥6.83810 | ¥2,051.43 |
600 | ¥6.15432 | ¥3,692.59 |
1,200 | ¥5.47046 | ¥6,564.55 |
2,700 | ¥4.95760 | ¥13,385.52 |