68786-201 | |
---|---|
DigiKey Part Number | 609-68786-201-ND |
Manufacturer | |
Manufacturer Product Number | 68786-201 |
Description | 1X2 LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Shunt Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Gender | - | |
Number of Positions or Pins (Grid) | - | |
Pitch | - | |
Height | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.56498 | ¥6,779.76 |