68685-314LF | |
---|---|
DigiKey Part Number | 609-3585-ND |
Manufacturer | |
Manufacturer Product Number | 68685-314LF |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68685-314LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.115" (2.92mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
14 | ¥20.23643 | ¥283.31 |
112 | ¥17.82857 | ¥1,996.80 |
504 | ¥15.69401 | ¥7,909.78 |